RSMN-2010LD

TDK-Lambda
967-RSMN-2010LD
RSMN-2010LD

製造商:

說明:
功率線濾波器 Filter 250VAC 10A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$309.81 HK$309.81
HK$297.40 HK$2,974.00

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 功率線濾波器
RoHS:  
250 VAC
10 A
DIN Rail
Screw
RSMN
品牌: TDK-Lambda
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Line Filters
原廠包裝數量: 1
子類別: Power Condition
零件號別名: RSMN-2010LD
每件重量: 270 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8548000000
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85049099
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

RSAN, RSEN, RSHN, RSMN EMI Filters

TDK-Lambda RSAN, RSEN, RSHN, RSMN series EMI Filters with rated current ranging from 3A to 300A and 250VAC rated voltage (AC, DC). All series filters feature a DIN rail mount option and low earth leakage current option up to 30A and conform to UL, CSA, and EN Safety Agency Certifications. Each of these filters are RoHS compliant. The RSAN and RSMN Series feature high voltage pulse attenuation. The TDK-Lambda RSHN and RSMN Series also offer a two-stage filter for better performance. Typical applications include medical, industrial, test, and communications markets.