HFE1600-S1U

TDK-Lambda
967-HFE1600S1U
HFE1600-S1U

製造商:

說明:
機架式電源 1600W single out IEC input

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3
可立即送貨
在途量:
9
預期29/4/2026
9
預期23/9/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,890.87 HK$7,890.87
HK$7,633.34 HK$76,333.40
25 報價

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 機架式電源
RoHS:  
REACH - SVHC:
1.6 kW
85 VAC to 265 VAC
5 Output
400 A
Industrial
8.7 in
2.2 in
1.4 in
HFE1600
品牌: TDK-Lambda
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Rack
敞開的/內附的框架: Enclosed
產品: Rack Systems
產品類型: Rackmount Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: HFE1600-S1U
每件重量: 5.735 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504909690
TARIC:
8504409590
MXHTS:
85049099
ECCN:
EAR99

HFE 1600W Front End Power Supplies

TDK-Lambda HFE 1600W Front End Power Supplies operate off a universal AC input of from 85 to 265VAC, with active PFC, and provides a well regulated DC output of 12V, 24V, or 48V. Operating efficiencies of up to 92% are typical. With the 19" rack-mount enclosure as many as five supplies can be paralleled with automatic load-sharing to provide up to 7600W of output power. A popular option is an integral MCU in each supply that allows for remote programming, monitoring, and status reporting via an isolated I2C and PMBus interface. An energy-saving feature of the I2C/PMBus interface is that rack-mounted TDK-Lambda HFE1600 supplies can be individually turned on or off as the total system load demand varies over time.

HFE Front-End Power Supplies

TDK-Lambda HFE Power Supplies allow users to remotely program, measure, and check the status of power supplies via standard TCP/IP networks (LAN, WAN, and the Internet). The LAN option is designed to communicate with single or multiple supplies in a rack or multiple racks housing HFE power supplies. The user can install and remove the HFE LAN module without disrupting the operation of the HFE power supplies. A web browser can be used to operate the module via a built-in webpage server. TDK-Lambda HFE Power Supplies offer full remote programming functions.