GXE600-24/A

TDK-Lambda
967-GXE600-24/A
GXE600-24/A

製造商:

說明:
機箱式電源 600W 115/230Vin 24Vout 25A Cover

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期17/4/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,235.81 HK$5,235.81
HK$5,099.19 HK$50,991.90
25 報價

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 機箱式電源
RoHS:  
REACH - SVHC:
600 W
85 VAC to 265 VAC
1 Output
24 VDC
25 A
Enclosed
95 %
Medical
254 mm (10 in)
127 mm (5 in)
41 mm (1.614 in)
GXE600
品牌: TDK-Lambda
合規: IEC/UL/CSA/EN60950-1
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: GXE600-24/A
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

GXE600 Switching Power Supplies

TDK Lambda GXE600 Switching Power Supplies are single-output 600W programmable medical and ITE power supplies. These power supplies feature constant voltage, constant current modes, monitoring, and programming functions. The GXE600 switching power supplies offer up to 95% efficiency at 230VAC of an input voltage. These power supplies incorporate low audible noise, minimize the risk of foreign materials, and extended product life. The GXE600 power supplies are equipped with a wide operating range of CVCC functionality to operate at the fixed output voltage. Applications include measuring equipment, semiconductor manufacturing equipment, medical equipment, railways, and batteries.