GUS1000-12

TDK-Lambda
967-GUS1000-12
GUS1000-12

製造商:

說明:
機箱式電源 Enclosed, 85-265V, 12V 66.7A, 800.4W

壽命週期:
新產品:
該製造商的新產品。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,219.40 HK$2,219.40
HK$1,931.70 HK$19,317.00

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 機箱式電源
RoHS:  
800.4 W
85 VAC to 265 VAC
1 Output
12 VDC
66.7 A
Enclosed
3 kVDC
93 %
177.8 mm
101.6 mm
41 mm
GUS1000
品牌: TDK-Lambda
尺寸: 177.8 mm x 101.6 mm x 41 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Power Supplie
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

GUS350-1000 General-Purpose Power Supplies

TDK-Lambda GUS350-1000 General-Purpose Power Supplies are convection-cooled, offering 12V, 24V, 36V, and 48V outputs and 350W, 600W, or 1000W power ratings. Features include an output voltage adjustment function, remote on-off, and DIN-rail mounting bracket options. The GUS350-1000 power supplies provide a cost-effective and alternative source of power for manufacturers that need a higher grade of construction. These modules offer a 4" x 1.61" (101.6mm x 41mm) footprint, up to 95.5% efficiency, and an operating temperature range of -20°C to +70°C. TDK-Lambda GUS350-1000 General-Purpose Power Supplies are suitable for light industrial, automation, automated test equipment (ATE) systems, and LED lighting applications.