CUS600M-32

TDK-Lambda
967-CUS600M-32
CUS600M-32

製造商:

說明:
機箱式電源 601.6W 32V 18.8A Med

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期17/6/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,475.16 HK$1,475.16
HK$1,456.91 HK$17,482.92
HK$1,347.67 HK$80,860.20

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 機箱式電源
RoHS:  
REACH - SVHC:
600 W
85 VAC to 265 VAC
1 Output
32 VDC
18.8 A
Open Frame
96 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
37.084 mm (1.46 in)
CUS600M
品牌: TDK-Lambda
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
功率 - 加壓氣流: 601.6 W
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 12
子類別: Power Supplies
零件號別名: CUS600M-32
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUS600M 600W AC-DC Power Supplies

TDK-Lambda CUS600M 600W AC-DC Power Supplies feature a 12V to 48V output voltage range, 50A peak current rating, and 47Hz to 63Hz input frequency. The CUS600M series offers quiet operation, is suitable for B- and BF-type medical equipment, and has a compact 127mm x 76.2mm size, saving space in end equipment. A 5V 2A standby voltage, remote on/off, remote sense, and a Power Good signal are fitted as standard. EF models have an enclosed end fan (exhaust air) and an output adjustment potentiometer. TDK-Lambda CUS600M AC-DC Power Supplies are ideal for medical, industrial, LED, and broadcast applications.