CUS200M-48

TDK-Lambda
967-CUS200M48
CUS200M-48

製造商:

說明:
機箱式電源 AC-DC, Medical, 115-230VAC, Output 48V 5.3A, 254W

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,073.78 HK$1,073.78
HK$1,038.02 HK$10,380.20
HK$1,037.94 HK$25,948.50
HK$1,028.08 HK$51,404.00
HK$910.61 HK$91,061.00

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 機箱式電源
RoHS:  
REACH - SVHC:
254.4 W
85 VAC to 265 VAC
1 Output
48 VDC
5.3 A
Open Frame
4 kVAC
94 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
34 mm (1.339 in)
CUS200M
品牌: TDK-Lambda
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
功率 - 加壓氣流: 254.4 W
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: CUS200M-48
每件重量: 350 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

CUS200M 200W to 250W Single Output Power Supplies

TDK-Lambda CUS200M 200W to 250W Single Output Power Supplies are ideal for applications where audible noise cannot be tolerated. These Medical and ITE power supplies meet the ErP Directive and have IEC 60601-1 (2x MOPP) and IEC 60950-1 approval. The CUS200M devices feature high efficiency up to 94% and low off-load power consumption (<0.5W). Applications include hospital, dental, broadcast, and professional audio equipment.