CSS500-24/SI

TDK-Lambda
967-CSS500-24/SI
CSS500-24/SI

製造商:

說明:
機箱式電源 500W 24V 20.84A

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,568.59 HK$2,568.59
HK$2,172.71 HK$21,727.10
HK$1,989.16 HK$49,729.00

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 機箱式電源
RoHS:  
500 W
115 VAC to 230 VAC
1 Output
24 VDC
20.84 A
Open Frame
Industrial
228.6 mm (9 in)
119.4 mm (4.701 in)
41.4 mm (1.63 in)
CSS500
品牌: TDK-Lambda
合規: IEC60601-1, IEC60950-1
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入頻率: 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: 0 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: CSS500-24/SI
每件重量: 12 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

CSS150 / CSS500 AC-DC Medical Power Supplies

TDK-Lambda CSS150 series 150W AC-DC Medical Power Supplies have a low 3x5" profile with a wide input voltage range of 90-264VAC (47-400Hz)(1) or 120-180VDC and feature dual input fuses. The CSS150 series offers global safety agency compliance. The CSS500 Series are 500W AC-DC medical or industrial power supplies with a 360W convection rating and high efficiency. These power supplies feature IEC60601-1 or IEC60950-1 certifications and have dual input fuses. The CSS500 series offers ORing FET and Current Share. The TDK-Lambda CSS150 series offers global safety agency compliance and is RoHS compliant. Typical applications for the CSS150 and CSS500 Series are in medical, industrial, test, communications, and broadcast markets. Both series are RoHS compliant.