MMICT5848-00-012

TDK InvenSense
410-MMICT5848-00-012
MMICT5848-00-012

製造商:

說明:
MEMS麥克風 Bottom Port I2S Digital Output Multi-Mode Microphone

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,002

庫存:
6,002 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.48 HK$19.48
HK$15.29 HK$152.90
HK$13.97 HK$349.25
HK$12.99 HK$649.50
HK$12.17 HK$1,217.00
HK$11.51 HK$2,877.50
HK$11.26 HK$11,260.00
HK$9.37 HK$46,850.00
完整捲(訂購多個10000)
HK$9.37 HK$93,700.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: MEMS麥克風
RoHS:  
T5848
- 36 dB
68 dBA
2 MHz to 3.7 MHz
310 uA
1.8 V
- 40 C
+ 85 C
Digital
Bottom
3.5 mm
2.65 mm
0.98 mm
Reel
Cut Tape
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: MEMS Microphones
原廠包裝數量: 10000
子類別: Microphones
類型: Multi-Mode Microphone
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

T5848 Digital MEMS Microphone

TDK InvenSense T5848 Digital MEMS Microphone is a low noise, high acoustic overload point (AOP) I2S microphone with a 24-bit PCM output for direct connection to a broad range of SoCs. This multi-mode microphone features acoustic activity detection (AAD), an ultra-low power edge processing function that consumes as little as 20µA. The T5848's small package includes a MEMS microphone element and an impedance converter amplifier, along with an analog-to-digital converter (ADC), decimation and antialiasing filters, power management, and an industry-standard 24-bit I2S interface. The I2S interface directly connects to digital processors, such as microcontrollers and digital signal processors (DSPs), without requiring an audio codec in the system. The T5848 has a high signal-to-noise ratio (SNR) in all operational modes, including high quality, low power, always on, and sleep. TDK T5848 Digital MEMS Microphone comes in a compact surface-mount package.