SC900

Switchcraft
502-SC900
SC900

製造商:

說明:
插線板 DIRECT BOX, JENSEN 48V PHANTOM LIFT

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 插線板
RoHS:  
XLR
105.7 mm
品牌: Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Patch Panels
系列: 900
原廠包裝數量: 1
子類別: Audio & Video Connectors
終端類型: Quick Connect
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99

Pro Audio Boxes

Switchcraft Pro Audio Boxes include AudioStix adapters, RMAS1 microphone splitter, and A/V boxes. The AudioStix can be used as stand-alone adapters that are rear-mounted onto the QGPK series rack panels. The RMAS1 microphone splitter is a passive 3-way transformer isolated mic splitter ideal for sending a balanced audio input to 3 unique destinations. The Switchcraft A/V boxes are meant for a vast array of applications and include SC600, SC700, SC702, SC800, and SC900 A/V boxes.

A/V Boxes

Switchcraft A/V Boxes are ideal for a vast array of applications. The SC600 A/V box combines 14 adapters into one device and each side of the box functions separately. This A/V box can be used as a universal adapter or as a passive splitter. The SC700, SC702, and SC800 A/V boxes convert the outputs of equipment like guitars, keyboards, MP3 players, laptops and DJ mixers to balanced, mic level signals. These mic level signals can be connected to audio consoles, mic preamps, and house sound systems. The SC900 A/V boxes incorporate a revolutionary new innovation in DI technology that is called the Phantom Lift.