RASH10

Switchcraft
502-RASH10
RASH10

製造商:

說明:
DC 電源連接器 11A HYBRID JACK/SW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 57

庫存:
57 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.32 HK$73.32
HK$66.01 HK$660.10
HK$63.54 HK$1,270.80
HK$53.92 HK$5,392.00
HK$52.53 HK$10,506.00
HK$49.40 HK$24,700.00
HK$43.65 HK$43,650.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: DC 電源連接器
RoHS:  
Jacks
2 mm
5.5 mm
SMD, Through Hole
11 A
24 VDC
Straight
品牌: Switchcraft
色彩: Black
連接器類型: Jack
聯繫人性別: Female
觸點材料: Copper Alloy
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Thermoplastic
絕緣電阻: 1 GOhms
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: DC Power Connectors
系列: HI-AMP POWER JACK AND PLUG
原廠包裝數量: 100
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High Amperage Jacks and Plugs

Switchcraft High Amperage Power Jacks and Plugs provide more than twice the industry standard power capability - up to a full 11A or 24VDC. Design engineers and manufacturers want and need ways to get higher current through the connector interface. Using high amperage power plugs and jacks is an effective way to do just that. They are available in in locking or non-locking and sealed or unsealed versions.  The sealed version are rated to IP68. The High Amperage Power Jacks and Plugs feature an automatic switch over from AC to DC permitted by sleeve shunt spring and an operating temperature -40°C to +105°C. Use high amperage power plugs and jacks to design more powerful, more compact instrumentation and to streamline the regulatory and product approval process.