RAPC10U

Switchcraft
502-RAPC10U
RAPC10U

製造商:

說明:
DC 電源連接器 Sealed Power Jack R/A, Panel, 10A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 634

庫存:
634 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$85.90 HK$85.90
HK$78.09 HK$780.90
HK$74.64 HK$1,492.80
HK$71.10 HK$3,555.00
HK$67.65 HK$6,765.00
HK$62.64 HK$12,528.00
HK$60.42 HK$30,210.00
HK$57.46 HK$57,460.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: DC 電源連接器
RoHS:  
Jacks
1.93 mm
7.24 mm
Panel
Solder Lug
10 A
24 VDC
Right Angle
IP68
品牌: Switchcraft
聯繫人性別: Female
觸點材料: Copper Alloy
觸點电镀: Gold
外殼材料: Copper Alloy
絕緣電阻: 1 GOhms
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: DC Power Connectors
系列: HI-AMP POWER JACK AND PLUG
原廠包裝數量: 100
子類別: Power Connectors
每件重量: 8.010 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Sealed 10A Power Jacks

Switchcraft Sealed 10A Power Jacks feature up to 13A current rating (carry) and up to 24V AC/DC. They are available in sealed only but can be used with S10 style plugs both sealed and non-sealed. Sealed 10A power jacks are ideal for applications spanning from sealed data transmission to military and industrial GPS devices to medical equipment and general industrial electronic applications.