HS2P9F26-BP

Switchcraft
502-HS2P9F26-BP
HS2P9F26-BP

製造商:

說明:
環形推拉連接器 Front Panel Mount PC Contact, 9-26 F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 25   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$305.70 HK$7,642.50
HK$300.44 HK$30,044.00
HK$283.92 HK$70,980.00
500 報價

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 環形推拉連接器
RoHS:  
Connectors
Receptacle
Socket (Female)
9 Contact
Panel
Through Hole
IP68
HS
Bulk
品牌: Switchcraft
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 2 A
產品類型: Circular Push Pull Connectors
外殼板: Electroless Nickel
原廠包裝數量: 25
子類別: Circular Connectors
公司名稱: Dura-Pull
額定電壓: 30 V
線規: 26 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694030
ECCN:
EAR99

HS Dura-Pull™ Push-Pull Connectors

Switchcraft HS Dura-Pull™ Push-Pull Connectors offer blind mating and a push-pull locking mechanism that is easy to operate while preventing accidental disconnection. The series is waterproof to IP68 and provides 360° electromagnetic interference (EMI) shielding. These compact connectors feature a 0.5" connector size while three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm. Switchcraft HS Dura-Pull Push-Pull Connectors are ideal for use in electronics applications, medical devices, outdoor data acquisition devices, and more.