HS2L9M26A

Switchcraft
502-HS2L9M26A
HS2L9M26A

製造商:

說明:
環形推拉連接器 Cable-to-Cable 9Pos Male Cable Size A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$265.26 HK$26,526.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 環形推拉連接器
RoHS:  
Connectors
Receptacle
Pin (Male)
9 Contact
26
Free Hanging
Crimp / Solder
IP66, IP67, IP68
Dura-Pull
品牌: Switchcraft
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 2 A
產品類型: Circular Push Pull Connectors
外殼質料: Brass
外殼板: Nickel
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: HS
額定電壓: 30 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694020
ECCN:
EAR99

HS Dura-Pull™ Push-Pull Connectors

Switchcraft HS Dura-Pull™ Push-Pull Connectors offer blind mating and a push-pull locking mechanism that is easy to operate while preventing accidental disconnection. The series is waterproof to IP68 and provides 360° electromagnetic interference (EMI) shielding. These compact connectors feature a 0.5" connector size while three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm. Switchcraft HS Dura-Pull Push-Pull Connectors are ideal for use in electronics applications, medical devices, outdoor data acquisition devices, and more.