EN3C2FCKX

Switchcraft
502-EN3C2FCK
EN3C2FCKX

製造商:

說明:
標準環形連接器 2 PIN CRIMP CORD PLU

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 66

庫存:
66 可立即送貨
數量超過66會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.41 HK$91.41
HK$81.05 HK$810.50
HK$77.93 HK$1,948.25
HK$74.80 HK$3,740.00
100 報價

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 標準環形連接器
REACH - SVHC:
Connectors
2 Position
Socket (Female)
Free Hanging
Crimp
Gold
Thermoplastic (TP)
17.8 mm
17.8 mm
IP69K
EN3
品牌: Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 7.5 A
產品類型: Standard Circular Connector
子類別: Circular Connectors
公司名稱: EN3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.