EN3C12M26X

Switchcraft
502-EN3C12M26
EN3C12M26X

製造商:

說明:
標準環形連接器 12P MALE CORD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$166.21 HK$16,621.00
HK$163.74 HK$81,870.00
1,000 報價

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 標準環形連接器
RoHS: N
Connectors
12 Position
Pin (Male)
Solder Cup
EN3
品牌: Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standard Circular Connector
外殼板: Gold
外殼類型: Plug
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: EN3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

EN3 26AWG Circular Connectors

Switchcraft EN3™ 26AWG Circular Connectors are harsh environment connectors with nine to 18 crimp contacts and a strain-relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380". Switchcraft EN3 connectors seal up to IP68 and feature gold-plated standard contacts to ensure reliability as well as a patented grommet and O-ring-free design.