EN3C11M26SX

Switchcraft
502-EN3C11M26S
EN3C11M26SX

製造商:

說明:
標準環形連接器 11P MALE CORD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$152.48 HK$15,248.00
HK$150.26 HK$75,130.00
2,000 報價

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 標準環形連接器
RoHS:  
Connectors
11 Position
Pin (Male)
Solder Cup
EN3
品牌: Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standard Circular Connector
外殼板: Gold
外殼類型: Plug
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: EN3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.