EHRJ45D6B

Switchcraft
502-EHRJ45D6B
EHRJ45D6B

製造商:

說明:
模組連接器/乙太網路連接器 RJ45 CAT6 Diecast Housing, Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$188.07 HK$188.07
HK$159.88 HK$1,598.80
HK$149.85 HK$2,997.00
HK$134.81 HK$6,740.50
HK$134.07 HK$13,407.00
HK$125.68 HK$25,136.00
HK$121.25 HK$60,625.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6
Flange Mount
Straight
Solder
1.5 A
- 10 C
+ 60 C
Black Chrome
User Selectable
EJRJ45
Bulk
附件類型: Mounting Flange
應用: 1G/10G Base-T
品牌: Switchcraft
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣電阻: 500 MOhms
安裝方向: Rear
觸點數: 1 Contact
端口數: 1 Port
定位數: 1 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 100
子類別: Modular Connectors / Ethernet Connectors
每件重量: 26.652 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

EH Series RJ45 Connectors

Switchcraft EH Series RJ45 Connectors are modular/ethernet connectors that feature 1.5A current, 500Ω insulation resistance, 1000V dielectric withstanding voltage, 0.1Ω DC resistance, and 20mΩ contact resistance. These EH RJ45 connectors are available in six variants such as EHRJ45D5ES series, EHRJ45D5E series, EHRJ45D6 series, EHRJ45DEs series, EHRJ45D6A series, and EHRJ45D6AS series. The EHRJ45 connectors are available in CAT5E, CAT6, or CAT6A versions and come pre-loaded with high-quality RJ45 connectors with shielded/unshielded options. These Switchcraft connectors offer tapped holes (4-40 or M3) for easy rear-mounting and are made up of durable diecast metal housing. Typical applications include custom rack panels and OEM equipment.