CARAEN3C3F07990

Switchcraft
502-CARAEN3C3F07990
CARAEN3C3F07990

製造商:

說明:
專用線纜 2-M Cbl 3 Pin F Blunt Cut RA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$272.16 HK$272.16
HK$233.53 HK$2,335.30
HK$216.68 HK$5,417.00
HK$206.32 HK$10,316.00
HK$196.46 HK$19,646.00
HK$184.21 HK$46,052.50

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 專用線纜
RoHS:  
Circular
3 Position
No Connector
2 m
Female
20 AWG
Black
EN3
Bulk
品牌: Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Right Angle Oriented
產品類型: Specialized Cables
原廠包裝數量: 25
子類別: Cable Assemblies
每件重量: 111.586 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8536699099
BRHTS:
85444200
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

EN3 Cable Assemblies

Switchcraft EN3 Cable Assemblies feature a factory overmolded connector on one side and a blunt cut on the opposite end for maximum flexibility. EN3 cable assemblies include color-coded tissue paper separated conductor wires for easy termination. These cables from Switchcraft are ideal for harsh environments.