AAA3FBAUZH

Switchcraft
502-AAA3FBAUZH
AAA3FBAUZH

製造商:

說明:
XLR連接器 3Pin, 14 AWG Sealed Female XLR Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 94

庫存:
94 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$127.25 HK$127.25
HK$118.12 HK$1,181.20
HK$107.76 HK$2,155.20
HK$107.68 HK$10,768.00
HK$105.13 HK$52,565.00
1,000 報價

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: XLR連接器
RoHS:  
Female XLR Connectors
Standard XLR
3 Pin
Female
Solder Cup
Cable Mount
Gold
Straight
AAA
品牌: Switchcraft
色彩: Black
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: KR
额定电流: 15 A
產品類型: XLR Connectors
外殼板: Nickel
原廠包裝數量: 100
子類別: Audio & Video Connectors
公司名稱: Q-G
每件重量: 60.002 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.