A3F

Switchcraft
502-A3F
A3F

製造商:

說明:
XLR連接器 3 PIN FEMALE PLUG

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$51.05 HK$5,105.00
HK$48.50 HK$9,700.00
HK$47.35 HK$47,350.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: XLR連接器
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Silver
Straight
A
品牌: Switchcraft
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 15 A
產品類型: XLR Connectors
外殼板: Nickel
原廠包裝數量: 100
子類別: Audio & Video Connectors
額定電壓: 125 V
每件重量: 47.879 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.