SFSD064GL1AM1TB-I-CE-221-STD

Swissbit
922-1AM1TB-I-CE-221
SFSD064GL1AM1TB-I-CE-221-STD

製造商:

說明:
記憶卡 Industrial SD Card, S-50, 64 GB, 3D TLC Flash, -40C to +85C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4
可立即送貨
在途量:
3
預期30/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$843.29 HK$843.29

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 記憶卡
RoHS:  
SDHC/SDXC Cards
64 GB
UHS-I
25.2 MB/s
95.1 MB/s
3D TLC
3.3 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-50
主動模式電流: 50 mA, 120 mA
應用: Industrial, Medical
品牌: Swissbit
組裝國家: Not Available
擴散國: Not Available
原產國: DE
長度: 32 mm
封裝: Tray
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
厚度: 2.1 mm
寬度: 24 mm
零件號別名: 609890
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

S-50 Memory Cards

Swissbit S-50 Memory Cards feature in-field firmware updates, high performance, optimized Floyd–Warshall (FW) algorithm, and high reliability. These memory cards are compliant with SD6.10 specifications that include SDHC/SDXC high-speed mode, UHS-I, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-50 series memory cards support SD SPI mode and advanced Error Correction Code (ECC). These memory cards offer controlled “Locked” BOM and PCN process, Swissbit Life Time Monitoring (SBLTM) tool, and SDK for SBLTM. The S-50 series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 16GB, 32GB, 64GB, 128GB, and 256GB.

S-50u Memory Cards

Swissbit S-50u Series Memory Cards are based on 3D NAND TLC, page-based flash management, high IOPS rate, and endurance. These memory cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, controlled BOM, and product change notification (PCN) process. The S-50u memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. These Swissbit memory cards support SD SPI mode and advanced error correction code (ECC). The S-50u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 16GB, 32GB, 64GB, and 128GB.