UB3C3-700 TC

Sunon
369-UB3C3-700TC
UB3C3-700 TC

製造商:

說明:
鼓風機及離心風扇 Blower, 12x12x3mm, 3VDC, 2.67 L/min, 0.1W, 26/30cm dBA, 22.96"H2O, Vapo, IP55

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$144.43 HK$144.43
HK$127.74 HK$1,277.40
HK$123.46 HK$3,086.50
HK$112.53 HK$28,132.50
HK$107.02 HK$53,510.00

商品屬性 屬性值 選擇屬性
Sunon
產品類型: 鼓風機及離心風扇
RoHS:  
Micro Blower
DC
3 VDC
2.67 CFM (0.08 m3/min)
Vapo
26 dBA
15500 RPM
100 mW
12 mm
3 mm
3 mm
Thermoplastic (LCP) UL 94 V-0
Wire Leads - 2
Mighty Mini
IP58
Auto Restart, Tachometer
品牌: Sunon
組裝國家: Not Available
擴散國: Not Available
原產國: TW
壓力類型: 22.96 in H2O
產品類型: Blowers
原廠包裝數量: 1000
子類別: Fans, Blowers & Accessories
公司名稱: MagLev
每件重量: 890 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.