PMD1208PMB2-A.(2).GN

Sunon
369-PMD1208PMB2A2GN
PMD1208PMB2-A.(2).GN

製造商:

說明:
DC風扇 Axial Fan, 80x80x38mm, 12VDC, 74.5CFM, 0.57"H2O, Ball, Wire, Auto Restart

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$232.63 HK$232.63
HK$190.21 HK$1,902.10
HK$174.26 HK$4,356.50
HK$162.84 HK$8,142.00
HK$162.59 HK$16,259.00

商品屬性 屬性值 選擇屬性
Sunon
產品類型: DC風扇
RoHS:  
Axial
80 mm
38 mm
80 mm
12 VDC
74.5 CFM (2.1 m3/min)
4900 RPM
Ball
51.6 dBA
6.4 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads
PMD
品牌: Sunon
組裝國家: Not Available
擴散國: Not Available
原產國: PH
電流類型: DC
壓力類型: 0.57 in H2O
產品類型: DC Fans
原廠包裝數量: 50
子類別: Fans, Blowers & Accessories
零件號別名: D08021250G-00
每件重量: 175 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.