MF40200V1-1000U-G99

Sunon
369-MF40200V1100UG99
MF40200V1-1000U-G99

製造商:

說明:
DC風扇 Axial Fan, 40x40x20mm, 5VDC, 8.9CFM, 0.22"H2O, Vapo, 3x Wire, Auto Restart, Tach

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.18 HK$65.18
HK$54.99 HK$549.90
HK$51.79 HK$1,294.75
HK$48.50 HK$2,425.00
HK$44.80 HK$8,960.00
HK$44.72 HK$26,832.00

商品屬性 屬性值 選擇屬性
Sunon
產品類型: DC風扇
RoHS:  
Axial
40 mm
20 mm
40 mm
5 VDC
8.9 CFM (0.25 m3/min)
7000 RPM
Vapo
25.5 dBA
750 mW
Auto Restart, Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads - 3
MF
品牌: Sunon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電流類型: DC
壓力類型: 0.22 in H2O
產品類型: DC Fans
原廠包裝數量: 200
子類別: Fans, Blowers & Accessories
公司名稱: MagLev
零件號別名: D04114960G-01
每件重量: 29.030 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.