DP201AT-2122HBT.GN

Sunon
369-DP201AT2122HBTGN
DP201AT-2122HBT.GN

製造商:

說明:
AC風扇 Axial Fan, 120x120x25mm, 220-240VAC, 66/80CFM, 0.14/0.17"H2O, Ball, Terminals

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$231.72 HK$231.72
HK$206.24 HK$2,062.40
HK$198.43 HK$4,960.75
HK$185.36 HK$7,414.40
HK$170.98 HK$20,517.60

商品屬性 屬性值 選擇屬性
Sunon
產品類型: AC風扇
RoHS:  
Axial
120 mm
25 mm
120 mm
220 VAC to 240 VAC
80 CFM (2.3 m3/min)
Ball
48 dBA
2500 RPM
19 W
Aluminum
Quick Connect Terminal
DP
品牌: Sunon
電流類型: AC
壓力類型: 0.17 in H2O
產品類型: AC Fans
原廠包裝數量: 40
子類別: Fans, Blowers & Accessories
零件號別名: A12003360G-00
每件重量: 294.840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Home Appliance Solutions

Sunon provides a wide portfolio of fans, blowers, and cooling modules for home appliance applications. These home appliance solutions utilize state-of-the-art equipment and feature innovative techniques designed to optimize cooling systems for the latest applications. Sunon fans for home appliances offer 11% more silent optimizing by airfoils and frames, 30% more energy-saving by using EC motors, and 50% lower vibration by magnetic pole optimization. These home appliance solutions are ideal for use with dishwashers, dryers, ovens, and refrigerators.