DP201A-2123HBT.S.GN

Sunon
369-DP201A2123HBTSGN
DP201A-2123HBT.S.GN

製造商:

說明:
AC風扇 Axial Fan, 120x120x38mm, 220-240VAC, High Speed, Terminal, Low Power Consumption

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$220.62 HK$220.62
HK$196.62 HK$1,966.20
HK$160.54 HK$4,013.50
HK$160.45 HK$6,418.00
HK$158.48 HK$44,374.40
HK$155.93 HK$81,083.60

商品屬性 屬性值 選擇屬性
Sunon
產品類型: AC風扇
RoHS:  
Axial
120 mm
38 mm
120 mm
220 VAC to 240 VAC
85 CFM (2.4 m3/min)
Ball
45 dBA
2550 RPM
10.8 W
Aluminum
Quick Connect Terminal
DP
品牌: Sunon
組裝國家: Not Available
擴散國: Not Available
原產國: PH
電流類型: AC
壓力類型: 0.25 in H2O
產品類型: AC Fans
原廠包裝數量: 40
子類別: Fans, Blowers & Accessories
零件號別名: A12011160G-00
每件重量: 480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

Home Appliance Solutions

Sunon provides a wide portfolio of fans, blowers, and cooling modules for home appliance applications. These home appliance solutions utilize state-of-the-art equipment and feature innovative techniques designed to optimize cooling systems for the latest applications. Sunon fans for home appliances offer 11% more silent optimizing by airfoils and frames, 30% more energy-saving by using EC motors, and 50% lower vibration by magnetic pole optimization. These home appliance solutions are ideal for use with dishwashers, dryers, ovens, and refrigerators.