CF4113HBL-000U-AE9

Sunon
369-CF4113HBL000UAE9
CF4113HBL-000U-AE9

製造商:

說明:
EC風扇 EC Axial Fan, 120x120x38mm, 110-230VAC, 96.6/109CFM, Auto Restart, IP68

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 30   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$357.16 HK$10,714.80
HK$351.65 HK$14,066.00
HK$345.98 HK$41,517.60
HK$332.83 HK$93,192.40
520 報價

商品屬性 屬性值 選擇屬性
Sunon
產品類型: EC風扇
RoHS:  
Axial
120 mm
38 mm
120 mm
109 CFM (3.1 m3/min)
110 VAC to 230 VAC
44.9 dBA
3500 RPM
5.1 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
IP68
CF
軸承型式: Ball
品牌: Sunon
組裝國家: Not Available
擴散國: Not Available
原產國: PH
電流類型: EC
特徵: Auto Restart
壓力類型: 0.37 in H2O
產品類型: EC Fans
原廠包裝數量: 40
子類別: Fans, Blowers & Accessories
公司名稱: Eco EC
零件號別名: A12010280G-00
每件重量: 317.060 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

CF Series Super Energy Saving EC Fans

SUNON CF Series Super Energy Saving EC Fans feature an Electronic Commutation (EC) design, with a DC motor and an integrated AC to-DC converter. These design allows EC fans incorporate a smaller footprint and lower power consumption than standard AC-powered Axial fans. The Electronic Commutation design also offers motor speed control and quiet operation. These axial fans use high-efficiency brushless DC motors derived directly from an AC power supply. The EC Fans are dust-proof and water-proof, with an IP rating of up to IP-68. These Fans meet EU ATEX directives for refrigerant safety and are EL, CUR, TUV, and CE certified. The EC fans are 120mm x 120mm in size. Typical applications include HVAC, beverage coolers, medical freezers, and telecom BS stations.

EV Charger Solutions

Sunon EV Charger Solutions are a part of the renewable energy market and include AC fans, DC fans, heat sinks, EC fans, and blowers. With the energy transition to green, low-carbon growing in the market, carbon reduction has become heavily encouraged in EV use. EV charging stations consist of multiple battery modules and a highly complex structure; a well-designed thermal solution with a spoiling function is needed to enhance the charging efficiency and the safety of the fast charging operation. Sunon EV Charger Solutions are available in various sizes and with various protection ratings, ensuring an ideal product for any project.

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.