LF2020NP-392

Sumida
851-LF2020NP-392
LF2020NP-392

製造商:

說明:
Common Mode Filter Chokes SMD AC Common Mode Choke

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.99 HK$12.99
HK$10.93 HK$109.30
HK$10.11 HK$505.50
HK$7.69 HK$769.00
HK$7.28 HK$1,456.00
HK$7.05 HK$3,525.00
HK$6.81 HK$6,810.00
HK$6.70 HK$16,750.00
HK$6.62 HK$33,100.00

商品屬性 屬性值 選擇屬性
Sumida
產品類型: 共模濾波器 扼流圈
RoHS:  
LF2020
PCB Mount
Through Hole
1 Channel
3.9 mH
1 A
410 mOhms
21 mm
16.2 mm
21.5 mm
Common Mode Chokes
品牌: Sumida
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 4 mm
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 100
子類別: Inductors, Chokes & Coils
試驗頻率: 1 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
USHTS:
8504508000

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.