11328-T061

Sumida
851-11328-T061
11328-T061

製造商:

說明:
電力變壓器 Flyback Transformer for LT8316

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 93

庫存:
93 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.77 HK$52.77
HK$40.52 HK$405.20
HK$39.46 HK$986.50
HK$33.78 HK$3,378.00
HK$33.04 HK$8,260.00
HK$31.65 HK$15,825.00
HK$30.58 HK$30,580.00
HK$29.51 HK$73,775.00
5,000 報價

商品屬性 屬性值 選擇屬性
Sumida
產品類型: 電力變壓器
RoHS:  
Flyback Transformers
Through Hole
Dual Primary Winding
Single Secondary Winding
31 mm
28 mm
23.5 mm
品牌: Sumida
組裝國家: Not Available
擴散國: Not Available
原產國: CN
感應係數: 600 uH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
操作頻率: 100 kHz
子類別: Transformers
終端類型: Through Hole
匝數比: 5:1:1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99

Flyback Transformers for LT8316

Sumida Flyback Transformers for LT8316 associate a reference design, which is a 600VIN micropower no-opto isolated flyback controller. These flyback transformers are available in four variants as PQ2620, RM6B, CEEH178, and CEFD2010 series. The flyback transformers feature unlimited floor life at <30°C/85% relative humidity and operate at -40°C to 125°C temperature range. These transformers are RoHS and REACH compliant. Typical applications include isolated telecom, industrial, medical power supplies, isolated off-line housekeeping power supplies, battery stacks, and multi-output isolated power supplies for inverter gate drives.