STST-6DTP050

Stewart Connector
530-STST-6DTP050
STST-6DTP050

製造商:

說明:
光纖電纜組件 Fiber Optic Dplx OM1 Multimode ST/ST 5M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 41

庫存:
41 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$132.51 HK$132.51
HK$112.37 HK$1,123.70
HK$104.23 HK$2,605.75
HK$100.53 HK$5,026.50
HK$94.37 HK$9,437.00
HK$88.53 HK$26,559.00
HK$85.41 HK$42,705.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 光纖電纜組件
RoHS:  
Multimode
Indoor
ST
ST
Patch Cord
5 m
Bulk
Orange
Polyvinyl Chloride (PVC)
品牌: Stewart Connector
電纜直徑: 3 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 100
子類別: Fiber Optic
每件重量: 98.550 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.