SS-52400-003

Stewart Connector
530-SS-52400-003
SS-52400-003

製造商:

說明:
USB 連接器 USB Type-C Connector USB 3.1 1 Port Right Angle Receptacle Shielded 0.063 in (1.60mm) PCB Thickness

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,874

庫存:
2,874
可立即送貨
在途量:
4,200
預期8/5/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.71 HK$20.71
HK$18.00 HK$180.00
HK$16.85 HK$421.25
HK$16.03 HK$801.50
HK$15.29 HK$1,529.00
HK$13.73 HK$3,432.50
HK$12.99 HK$6,495.00
HK$12.25 HK$12,250.00
HK$11.84 HK$31,968.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: USB 連接器
RoHS:  
USB Type C Connectors
Receptacle (Female)
Solder
24 Contact
1 Port
5 A
20 V
Right Angle
Panel Mount
電路板厚度: 1.6 mm
品牌: Stewart Connector
色彩: Black
觸點材料: Brass
觸點电镀: Nickel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: Supports USB 2.0 and USB 3.1
易燃性等級: UL 94 V-0
絕緣電阻: 100 MOhms
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: USB Connectors
原廠包裝數量: 1350
子類別: USB Connectors
每件重量: 1.842 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

USB Type-C® Jacks

Stewart Connectors / Cinch Connectivity Solutions USB Type-C® Jacks offer a 20V operating voltage, 10Gbps data rates, and 5A maximum current rating. These jacks feature a slim and robust design that provides PCB space savings while enabling high-frequency mating. The USB Type-C series allows for a reversible mating interface, allowing for reliable mating of the plug to the jack in any plug direction. Stewart Connectors / Cinch USB Type-C Jacks support USB 4.0, USB 3.2, and USB 3.1, making them ideal for applications such as IoT, data centers, business equipment, and smartphones.