PC-BCK006F

Stewart Connector
530-PC-BCK006F
PC-BCK006F

製造商:

說明:
AC 電源線 Power Supply Cord IEC-60320-C20 to IEC-60320-C13 6ft 14 AWG Black

庫存量: 88

庫存:
88 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$99.46 HK$99.46
HK$84.58 HK$845.80
HK$79.24 HK$1,981.00
HK$75.38 HK$3,769.00
HK$71.84 HK$7,184.00
HK$67.32 HK$16,830.00
HK$64.12 HK$32,060.00
HK$61.07 HK$61,070.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: AC 電源線
RoHS:  
North America
AC Power Cord
IEC-320-C13
IEC-320-C20
14 AWG
6 ft
15 A
250 VAC
Unshielded
Black
品牌: Stewart Connector
最高工作溫度: + 60 C
最低工作溫度: - 20 C
產品類型: AC Power Cords
原廠包裝數量: 50
子類別: Power Cords
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

PC-BCK AC Power Cords

Bel PC-BCK AC Power Cords include a C13 end that connects to the male C14 power cord plug and a C20 end that mates with a C19 receptacle. These power cords feature a 15A current rating, 250VAC voltage rating, and a 10% RH to 85% RH humidity range. The PC-BCK power cords operate from -20°C to 60°C temperature range and are available in 2ft, 3ft, 5ft, 6ft, and 10ft lengths. These power cords are ideal for replacing damaged or missing power cords. Typical applications include computers, scanners, and monitors.

特色產品
CINCH CONNECTIVITY SOLUTIONS