PC-ABK010M

Stewart Connector
530-PC-ABK010M
PC-ABK010M

製造商:

說明:
AC 電源線 Power Supply Cord NEMA 5-15P to IEC-60320-C13 1m 18 AWG Black

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
450
預期8/5/2026
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.98 HK$31.98
HK$23.59 HK$235.90
HK$22.77 HK$569.25
HK$21.45 HK$1,072.50
HK$20.30 HK$2,030.00
HK$20.22 HK$6,066.00
HK$19.32 HK$11,592.00
HK$18.66 HK$19,593.00
HK$17.76 HK$45,288.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: AC 電源線
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
1 m
10 A
125 VAC
Unshielded
Black
品牌: Stewart Connector
組裝國家: Not Available
擴散國: Not Available
原產國: VN
最高工作溫度: + 60 C
最低工作溫度: - 20 C
產品類型: AC Power Cords
原廠包裝數量: 150
子類別: Power Cords
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Power Cords

Bel Power Cords feature a 14AWG or 18AWG size and are available in 1ft, 2ft, 3ft, 6ft, 10ft, 15ft, and 25ft lengths. These power cords from Bel are an ideal solution for replacing missing or damaged power cords and have a NEMA 5-15P to C13 inlet design. For durability, these cords are fully molded and UL listed. Common applications include office environments for connecting power to monitors, computers, and appliances that have the IEC-60320-C13 inlet.

特色產品
CINCH CONNECTIVITY SOLUTIONS