LCLC-SDTP030

Stewart Connector
530-LCLC-SDTP030
LCLC-SDTP030

製造商:

說明:
光纖電纜組件 Fiber Optic Dplx Singlemode LC/LC 3M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$127.33 HK$127.33
HK$108.18 HK$1,081.80
HK$101.43 HK$2,535.75
HK$96.59 HK$4,829.50
HK$83.35 HK$16,670.00
HK$80.97 HK$48,582.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 光纖電纜組件
RoHS:  
Singlemode
Indoor
LC Duplex
LC Duplex
Patch Cord
3 m
Bulk
Blue
Polyvinyl Chloride (PVC)
品牌: Stewart Connector
電纜直徑: 2 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 200
子類別: Fiber Optic
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.