BM-1RSPK001F

Stewart Connector
530-BM1RSPK001F
BM-1RSPK001F

製造商:

說明:
乙太網路線纜/網路線纜 CAT 6a RJ45 Male to Tool-less Cable Splicer 1FT

庫存量: 106

庫存:
106 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$126.75 HK$126.75
HK$104.15 HK$833.20
HK$99.22 HK$2,381.28
HK$98.80 HK$25,292.80

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 乙太網路線纜/網路線纜
Cat 6a
RJ45
8 Position
Cable Splicer
Male / Female
304.8 mm (12 in)
Black
26 AWG
品牌: Stewart Connector
組裝國家: Not Available
擴散國: Not Available
原產國: MX
描述/功能: Ethernet Patch Cable
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Ethernet Cables / Networking Cables
屏蔽: Unshielded
原廠包裝數量: 8
子類別: Cable Assemblies
USOC代碼: RJ45
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

WAP Extension Cables

Stewart Connector / Cinch Connectivity Solutions Wireless Access Point (WAP) Extension Cables are available in 1', 3', and 5' cable lengths. The cables feature 50μ" gold plating on plug contacts with a CAT6a RJ45 connector end. The Stewart/Cinch WAP Extension Cables are 100% transmission tested for performance and include a tool-less splicer. The WAP extension cables provide a 26AWG stranded copper twisted pair cable construction. The extension cables are RoHS compliant and ideal for eMobility, front-end, industrial, and medical applications.