BC-M12FD4RBP01005M

Stewart Connector
530-BCM12FDRBP01005M
BC-M12FD4RBP01005M

製造商:

說明:
乙太網路線纜/網路線纜

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 200   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$73.73 HK$14,746.00
HK$65.76 HK$16,440.00
HK$61.81 HK$30,905.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 乙太網路線纜/網路線纜
M12
4 Position
Pigtail
Female
500 mm (19.685 in)
D Coded
IP67
品牌: Stewart Connector
組裝國家: Not Available
擴散國: Not Available
原產國: TW
外殼材料: Thermoplastic Polyurethane (TPU)
產品類型: Ethernet Cables / Networking Cables
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 D-Code Connectors & Cable Assemblies

Stewart Connector / Cinch M12 D-Code Connectors and Cable Assemblies are useful for replacements, upgrades, and installations for a standard connector type used in industrial automation, automobile manufacturing, and factory automation machines. Stewart Connector / Cinch M12 D-Code Connectors have four pins and comply with Profinet, EtherCAT, and Ethernet/IP protocols. The entire product line of connectors and cable assemblies is IP67 and IP68-rated when installed, making them reliable in an industrial environment.