BC-DC006F

Stewart Connector
530-BC-DC006F
BC-DC006F

製造商:

說明:
USB線纜/IEEE 1394線纜 DisplayPort Male to USB Type-C

庫存量: 80

庫存:
80 可立即送貨
數量超過80會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$198.84 HK$198.84
HK$169.00 HK$1,690.00
HK$155.93 HK$3,898.25
HK$138.84 HK$6,942.00
HK$129.79 HK$15,574.80
HK$126.75 HK$76,050.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
Cable Assembly
USB Type C
12 Position
DisplayPort
12 Position
Male
34 AWG, 32 AWG, 24 AWG
1.83 m
Black
300 VDC
品牌: Stewart Connector
組裝國家: Not Available
擴散國: Not Available
原產國: VN
絕緣電阻: 10 MOhms
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 120
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB Type-C Adapter Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions USB Type-C Adapter Cable Assemblies offer 3ft to 10ft lengths, support USB 3.1 communications, and include HDMI, DisplayPort, and VGA options. HDMI and DisplayPort options support output resolutions up to 4K x 2K at 60Hz, while the VGA option supports output resolutions up to 1920 x 1200 at 60Hz. These assemblies enable connections to a USB Type-C-equipped computer or smartphone directly to an HD monitor, TV, or projector with several input options. Stewart/Cinch USB Type-C Adapter Cable Assemblies are for use with USB-C connected devices that support DP Alt Mode or Thunderbolt­™3 connectors.