BC-88SS007F

Stewart Connector
530-BC-88SS007F
BC-88SS007F

製造商:

說明:
乙太網路線纜/網路線纜 8P8C RJ45 7FT Strt cbl assembly

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 150   多個: 150
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$23.67 HK$3,550.50
HK$18.74 HK$5,622.00
HK$17.84 HK$10,704.00
HK$17.02 HK$17,871.00
HK$15.45 HK$39,397.50

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 乙太網路線纜/網路線纜
RoHS:  
RJ45
8 Position
RJ45
8 Position
Male / Male
2.134 m (7 ft)
Silver
28 AWG
300 V
品牌: Stewart Connector
組裝國家: Not Available
擴散國: Not Available
原產國: VN
描述/功能: Straight
產品類型: Ethernet Cables / Networking Cables
系列: BC-88
屏蔽: Unshielded
原廠包裝數量: 150
子類別: Cable Assemblies
USOC代碼: RJ11
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

BC-88 RJ45 Patchcord Cables

Stewart Connector / Cinch Connectivity Solutions BC-88 RJ45 Patchcord Cables are individually-bagged cable assemblies with 8 positions and 8 contact modular plugs. These modular plugs come in reverse (BC-88RSxF) and straight (BC-88SSxF) configurations. The BC-88 cables employ the 28AWG flat telephone wire construction with silver/grey insulation. These Stewart/Cinch cables provide 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.