ZED XM 2mm P

StereoLabs
413-ZEDXM2MMP
ZED XM 2mm P

製造商:

說明:
相機及相機模塊 The ZED X Mini is the ideal depth AI camera for AMRs, pick and place and manipulation tasks. Its compact form factor and industrial connectivity allow for seamless integration into any robotics and spatial perception applications..Product FeaturesSho

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
21
預期10/2/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,985.64 HK$5,985.64
HK$5,443.78 HK$65,325.36

商品屬性 屬性值 選擇屬性
StereoLabs
產品類型: 相機及相機模塊
RoHS:  
960 x 600, 1920 x 1080, 1920 x 1200
15 fps, 30 fps, 60fps, 120fps
RAW10
- 20 C
+ 55 C
93.6 mm x 31.8 mm x 36.7 mm
品牌: StereoLabs
封裝: Bulk
系列: ZED XM
原廠包裝數量: 3
子類別: Cameras & Accessories
零件號別名: ZED-311220
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

ZED X Stereo Cameras

StereoLabs ZED X Stereo Cameras integrate robust hardware and intelligent software, forming an unparalleled obstacle detection, navigation, and process automation solution. These cameras are powered by Neural Depth Engine 2 and exhibit a high-resolution global shutter and lenses. The ZED X cameras feature a robust IP67-rated industrial-grade aluminum enclosure that is dust, water, and humidity resistant. This makes the StereoLabs ZED X Stereo Cameras suitable for robots deployed in various sectors, including agriculture, manufacturing, and logistics.