9001SKR24G

Square D
996-9001SKR24G
9001SKR24G

製造商:

說明:
開關槽/開關帽 30MM MSHRM OPRATR GREEN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$766.60 HK$766.60
HK$676.42 HK$6,764.20
HK$655.30 HK$16,382.50
HK$613.05 HK$30,652.50
HK$579.18 HK$57,918.00

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 開關槽/開關帽
Caps
Button
30 mm Pushbutton Switches
Green
9001SK
品牌: Square D
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Switch Bezels / Switch Caps
原廠包裝數量: 1
子類別: Switch Accessories
公司名稱: Square D
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harmony® 9001SK/KX Plastic Control & Signal Units

Square D Harmony® 9001SK/KX Plastic Control and Signal Units offer long-term reliability in heavy-duty industrial applications and extreme environments. These pushbuttons include emergency stop mushroom head pushbuttons, selector switches, pilot lights, and operators with multiple functions. 9001SK/KX pushbuttons conform to IEC, UL, CSA, EN, and NOM standards and are IP66, NEMA 4, and NEMA 4X rated. The colored contact blocks provide easy function identification and have automatic self-grounding operators that require no additional wiring. Square D Harmony 9001SK/KX Plastic Control and Signal Units are ideal for machine tools, industrial, material handling, and food and beverage applications.