9001K85

Square D
996-9001K85
9001K85

製造商:

說明:
旋轉開關 30MM PUSH-ON PUSH-OFF MOD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$425.96 HK$425.96
HK$367.43 HK$3,674.30
HK$346.31 HK$8,657.75
HK$331.18 HK$16,559.00
HK$316.63 HK$31,663.00
HK$298.39 HK$74,597.50

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 旋轉開關
REACH - SVHC:
Non-Illuminated
9001K
品牌: Square D
組裝國家: Not Available
擴散國: Not Available
原產國: FR
產品類型: Rotary Switches
原廠包裝數量: 1
子類別: Switches
公司名稱: Square D
每件重量: 36.513 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harmony® 9001K Metal Control & Signaling Units

Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.