9001K51

Square D
996-9001K51
9001K51

製造商:

說明:
開關硬體 30MM GREY BLANKING PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$156.76 HK$156.76
HK$145.49 HK$1,454.90
HK$130.62 HK$3,265.50
HK$126.83 HK$6,341.50
HK$114.67 HK$11,467.00
HK$108.09 HK$27,022.50
HK$103.33 HK$51,665.00

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 開關硬體
REACH - SVHC:
Closing Plate
9001K/KX/SK Series
30 mm Pushbutton Switches
9001K
品牌: Square D
色彩: Grey
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Switch Hardware
原廠包裝數量: 1
子類別: Switch Accessories
公司名稱: Square D
每件重量: 33 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harmony® 9001K Metal Control & Signaling Units

Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.