OW298K

SpotSee
110-OW298K
OW298K

製造商:

說明:
資料記錄及獲取 OpsWatch Impact & Vibration Recorder (includes power cable); i-Button Start Key Included

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$33,349.94 HK$33,349.94

商品屬性 屬性值 選擇屬性
SpotSee
產品類型: 資料記錄及獲取
RoHS:  
Event Recorders
Vibration
None
35 mA
品牌: SpotSee
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率: 2.412 GHz to 750 GHz
高度: 40 mm
長度: 110 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Dataloggers
原廠包裝數量: 1
子類別: Test Equipment
額定電壓: 6 V to 30 V
寬度: 100 mm
每件重量: 1.361 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

OpsWatch Impact & Vibration Recorders

SpotSee OpsWatch Impact and Vibration Recorders can deliver real-time vibration and shock information to spot trends and detect fault indications. They can catch these before they result in costly failures and unplanned downtime. During operation, some level of vibration occurs in motors, pumps, conveyor systems, or any mechanical system. There are normal vibration patterns when equipment is in a start-up mode, and when it's in operation or during shut-down processes. Changes in these vibration patterns can be a warning signal to trigger preventive maintenance before equipment failure occurs. SpotSee OpsWatch Impact and Vibration Recorders feature an all-in-one design that reduces the probability of RF interference by at least 10x.