SEN-17372

SparkFun
474-SEN-17372
SEN-17372

製造商:

說明:
位置感測器開發工具 PIR Breakout 170uA (EKMC4607112K)

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$176.73 HK$176.73

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 位置感測器開發工具
Breakout Boards
PIR Breakout
EKMC4607112K
2.3 V to 4 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: SparkFun PIR Breakout
尺寸: 0.85 in x 0.5 in
產品類型: Position Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PIR Breakout Boards

SparkFun PIR Breakout Boards are simple boards equipped with EKM-series PIR sensors from Panasonic®. The Passive Infrared (PIR) sensors are great for detecting motion in a small area around the sensor. These EKMB-series PIR sensors are optimized for small movements to offer motion-sensing options for battery-powered applications due to the very low standby current consumption. The PIR sensors on these breakouts output a digital signal whenever a moving object is detected in the sensing area. That signal can be monitored by a microcontroller to trigger action on a connected device.