SEN-16304

SparkFun
474-SEN-16304
SEN-16304

製造商:

說明:
板上安裝溫度感測器 SparkFun Digital Temperature Sensor - TMP102 (Qwiic)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$67.65 HK$67.65

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 板上安裝溫度感測器
Digital
+/- 0.5 C
- 40 C
+ 125 C
I2C
1.4 V
3.6 V
Local
12 bit
No Shutdown
PCB Mount
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
原廠包裝數量: 1
子類別: Sensors
類型: Digital Temperature Sensor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

SEN-16304 Qwiic Digital Temperature Sensor

SparkFun SEN-16304 Qwiic Digital Temperature Sensor is based on the Texas Instruments TMP-102 digital temperature sensor with 0.0625°C resolution and 0.5°C accuracy. The Qwiic Digital Temperature Sensor is an enhanced version of the Digital Temperature Sensor-Breakout TMP-102. This sensor comes with Qwiic connectors to bring the board into a plug-and-play Qwiic Ecosystem and has added an address jumper instead of breaking out the address pin. The sensor has broken out 0.1"-spaced pins to use breadboard if required. While some temperature sensors use an analog voltage to represent temperature, the TMP102 utilizes the I2C bus of Arduino to communicate the temperature. The SparkFun Qwiic connect system is an ecosystem of I2C sensors, curators, shields, and cables that make prototyping faster and less prone to error.