DEV-14010

SparkFun
474-DEV-14010
DEV-14010

製造商:

說明:
SparkFun配件 LilyPad LED Pink (5pcs)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.77 HK$28.77

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: SparkFun配件
RoHS:  
品牌: SparkFun
產品類型: Accessories
系列: LilyPad
原廠包裝數量: 1
子類別: Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LilyPad LED Pink (5pcs)

SparkFun LilyPad LEDs Pink (5pcs) are attached to one another and can be snapped apart to sew into clothing. These LEDs are readily applicable to wearables and e-textile technology. SparkFun LilyPad Pink LEDs come in 5.5mm x 12.5mm dimensions with a 0.8mm thin PCB layout.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.