UTP012-8P

Souriau
649-UTP012-8P
UTP012-8P

製造商:

說明:
標準環形連接器 8P Pin Receptacle Wall Mount Size 12

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 87

庫存:
87 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$136.86 HK$136.86
HK$117.46 HK$1,174.60
HK$110.81 HK$2,216.20
HK$107.44 HK$5,372.00
HK$96.75 HK$9,675.00
HK$90.75 HK$18,150.00
HK$86.39 HK$43,195.00

商品屬性 屬性值 選擇屬性
Souriau
產品類型: 標準環形連接器
RoHS:  
Receptacles
8 Position
Without Pin Contacts
12
Panel
Thermoplastic (TP)
19 mm
26.2 mm
UTP0
品牌: Souriau
組裝國家: Not Available
擴散國: Not Available
原產國: FR
插入安排: 12-8
產品類型: Standard Circular Connector
外殼類型: Square Flange
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: Trim Trio
零件號別名: UTP0128P
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.