UTGX01210P

Souriau
649-UTGX01210P
UTGX01210P

製造商:

說明:
標準環形連接器 Square flange receptacle, without backshell, for 10 male contacts, IP68/69K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 106

庫存:
106 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$92.97 HK$92.97
HK$57.87 HK$5,787.00

商品屬性 屬性值 選擇屬性
Souriau
產品類型: 標準環形連接器
RoHS:  
REACH - SVHC:
Receptacles
10 Position
Without Pin Contacts
12
Panel
Crimp
Gold
Polyamide (PA)
19.15 mm
26.2 mm
IP65, IP67, IP69K
UTGX
品牌: Souriau
色彩: Black
觸點材料: Brass
额定电流: 4.5 A
易燃性等級: UL 94 V-0
插座類型: Female
插入安排: 10
配合週期: 500 Cycles
配對樣式: Bayonet
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Square Flange
原廠包裝數量: 25
子類別: Circular Connectors
拉帽規格: 11/16-24 UNEF
額定電壓: 250 V
線規: 20 AWG
零件號別名: UTGX01210P
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

UTGX Trim Trio® Bayonet Connectors

SOURIAU UTGX Trim Trio® Bayonet Connectors are a versatile, ruggedized solution for industrial applications. SOURIAU UTGX Bayonet Connectors are waterproof, shock-proof, and UV resistant, allowing the series to withstand continuous underwater immersion, routine pressure washing, dirt, dust, and other harsh conditions. Ideal for both indoor and outdoor applications with a lifespan of up to 27 years in-application, this UL/IEC-certified connector series is a safe and reliable solution.