851-02E1418S50A7

Souriau
649-851-02E1418S50A7
851-02E1418S50A7

製造商:

說明:
圓密爾規格連接器 18P SKT RECEP SZ 14 SQ FLANGE PANEL MT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過10會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$565.37 HK$565.37
HK$476.68 HK$14,300.40
HK$391.68 HK$19,584.00
HK$332.83 HK$33,283.00
HK$282.27 HK$70,567.50
500 報價

商品屬性 屬性值 選擇屬性
Souriau
產品類型: 圓密爾規格連接器
RoHS:  
18 Position
Socket (Female)
14-18
Receptacles
14
Box Mount
MIL-DTL-26482 I
Solder
Box Mount
7.5 A
Gold
Copper Alloy
851
品牌: Souriau
配對樣式: Bayonet
裝配角: Straight
產品類型: Circular MIL Spec Connector
外殼質料: Aluminum
外殼板: Olive Drab Cadmium
原廠包裝數量: 10
子類別: Circular Connectors
額定電壓: 1.5 kV
零件號別名: 85102E1418S50A7
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

851 Connectors

SOURIAU 851 Connectors feature a positive bayonet coupling mechanism to ensure a reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle for rapid locking. The orientation and location are confirmed by a system of five raised keys on the plugs, which couple with corresponding slots on the receptacles. Connectors with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements.