101411

Soldered
392-101411
101411

製造商:

說明:
微動/押扣開關 microswitch, KW12-3

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.38 HK$8.38
HK$7.87 HK$78.70
HK$7.46 HK$373.00
HK$7.13 HK$713.00

商品屬性 屬性值 選擇屬性
Soldered
產品類型: 微動/押扣開關
RoHS:  
Micro Switch
5 A
Quick Connect
Chassis Mount
Bulk
品牌: Soldered
組裝國家: Not Available
擴散國: Not Available
原產國: HR
照明: Non-Illuminated
產品類型: Snap Action Switches
原廠包裝數量: 1
子類別: Switches
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

101411 KW12-3 Microswitch

Soldered 101411 KW12-3 Microswitch is a standard microswitch activated by the external force on the lever and deactivated by releasing the force. This microswitch system is very quick and practical and allows dynamic changes in the switch. The 101411 microswitch features an N/O or N/C type switch with a 5A maximum current. The lever rotate itself with the help of little wheel on the top. Typical applications include PC mouse, automobile industry, communication devices, and microwave oven doors.